Part Details for RVC0603JT1M60 by SEI Stackpole Electronics Inc
Overview of RVC0603JT1M60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVC0603JT1M60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVC0603JT1M60CT-ND
|
DigiKey | RES 1.6M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.3400 | Buy Now |
DISTI #
RVC0603JT1M60
|
Avnet Americas | Resistor Medium Voltage Thick Film 0603 1.6MOhm 5% 1/10W ±200ppm/°C Molded T/R (Alt: RVC0603JT1M60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-RVC0603JT1M60
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 1.6 Mohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0420 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0405 / $0.1580 | Buy Now | |
DISTI #
RVC0603JT1M60
|
Avnet Americas | Resistor Medium Voltage Thick Film 0603 1.6MOhm 5% 1/10W ±200ppm/°C Molded T/R (Alt: RVC0603JT1M60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0384 / $0.0420 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 1.6 Mohm, 5%, 0.1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
|
South Electronics | RVC0603JT1M60 | 0 |
|
RFQ |