Part Details for RV1206FR-07150KL by YAGEO Corporation
Overview of RV1206FR-07150KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4109
|
Newark | Res, 150K, 1%, 0.25W, Thick Film, 1206, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07150KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
13-RV1206FR-07150KLCT-ND
|
DigiKey | RES SMD 150K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0296 / $0.2600 | Buy Now |
DISTI #
RV1206FR-07150KL
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
603-RV1206FR-07150KL
|
Mouser Electronics | Thick Film Resistors - SMD 150 kOhms 250 mW 1206 1% RoHS: Compliant | 15174 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | Thick Film Resistors 1206 150K ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0127 | Buy Now |
DISTI #
RV1206FR-07150KL
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
RV1206FR-07150KL
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
WRC50159
|
Rutronik | HV1206 150K 1% 0,25W HIGHVOLT RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0166 / $0.0191 | Buy Now |
DISTI #
4057048
|
Farnell | RES, 150K, 1%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 150K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0365 / $0.0445 | RFQ |
Part Details for RV1206FR-07150KL
RV1206FR-07150KL CAD Models
RV1206FR-07150KL Part Data Attributes:
|
RV1206FR-07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-07150KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |