-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A, 600V, Ultrafast Diode, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5184
|
Newark | Ufr Dpak Pn 6A 200V/Reel Rohs Compliant: Yes |Onsemi RURD660S9A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3760 | Buy Now |
DISTI #
RURD660S9A
|
Avnet Americas | Diode Switching 600V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: RURD660S9A) RoHS: Compliant Min Qty: 725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.8556 / $1.0212 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 885 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 6A, 600V V(RRM), SILICON, TO-252 | 708 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
RURD660S9A
|
Avnet Americas | Diode Switching 600V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: RURD660S9A) RoHS: Compliant Min Qty: 725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.8556 / $1.0212 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RURD660S9A
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURD660S9A
onsemi
6A, 600V, Ultrafast Diode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RURD660S9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURD660S9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRD660S9A_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252, TO-252 VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RURD660S9A vs RHRD660S9A_NL |