-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8982
|
Newark | Mosfet, N-Ch, 20V, 0.2A, Vmt, Transistor Polarity:N Channel, Continuous Drain Current Id:200Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.8Ohm, Rds(On) Test Voltage Vgs:2.5V, Threshold Voltage Vgs:1V, Power Dissipation Rohs Compliant: Yes |Rohm RUM002N02T2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1388 |
|
$0.0680 / $0.3740 | Buy Now |
DISTI #
86AK6139
|
Newark | Mosfet, N-Ch, 20V, 0.2A, Vmt Rohs Compliant: Yes |Rohm RUM002N02T2L RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0590 | Buy Now |
DISTI #
RUM002N02T2LCT-ND
|
DigiKey | MOSFET N-CH 20V 200MA VMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
607295 In Stock |
|
$0.0413 / $0.3300 | Buy Now |
DISTI #
RUM002N02T2L
|
Avnet Americas | Trans MOSFET N-CH 20V 0.2A 3-Pin VMT T/R - Tape and Reel (Alt: RUM002N02T2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0475 | Buy Now |
DISTI #
RUM002N02T2L
|
Avnet Americas | Trans MOSFET N-CH 20V 0.2A 3-Pin VMT T/R - Tape and Reel (Alt: RUM002N02T2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0475 | Buy Now |
DISTI #
755-RUM002N02T2L
|
Mouser Electronics | MOSFETs SW MOSFET SMLL SIG N-CH 20V .2A RoHS: Compliant | 123259 |
|
$0.0410 / $0.3300 | Buy Now |
|
Future Electronics | RUM002N02 Series 20 V 1.2 Ohm 200 mA Surface Mount N-Channel MOSFET - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0415 | Buy Now |
DISTI #
62208186
|
Verical | Trans MOSFET N-CH Si 20V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2215 | Americas - 463392 |
|
$0.0335 / $0.0511 | Buy Now |
DISTI #
63481771
|
Verical | Trans MOSFET N-CH Si 20V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 926 Package Multiple: 1 Date Code: 2201 | Americas - 48000 |
|
$0.0711 / $0.0816 | Buy Now |
DISTI #
63478027
|
Verical | Trans MOSFET N-CH Si 20V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 926 Package Multiple: 1 Date Code: 2201 | Americas - 47700 |
|
$0.0711 / $0.0816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUM002N02T2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RUM002N02T2L
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RUM002N02T2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUM002N02T2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUB002N02T2CL | Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMN3, 3 PIN | ROHM Semiconductor | RUM002N02T2L vs RUB002N02T2CL |