Part Details for RUEF250U by TE Connectivity
Overview of RUEF250U by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RUEF250U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0815
|
Newark | Ruef250U |Raychem Te Connectivity RUEF250U Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.3400 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 4.9A(trip) 30V 100A 1.2W 5s 0.031Ohm Radial 8.1 X 2.8 X 16.3mm Bulk RoHS: Compliant |
11 Partner Stock |
|
$0.2448 / $0.8741 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 4.9A(trip) 30V 100A 1.2W 5s 0.031Ohm Radial 8.1 X 2.8 X 16.3mm Bulk RoHS: Compliant |
11 Partner Stock |
|
$0.2400 / $0.8569 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 354 |
|
$0.3750 / $0.7500 | Buy Now |
|
Perfect Parts Corporation | 7108 |
|
RFQ |
Part Details for RUEF250U
RUEF250U CAD Models
RUEF250U Part Data Attributes
|
RUEF250U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF250U
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | 0.031-0.044 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.3 mm | |
Package Length | 8.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 2.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 100 V |