Part Details for RUEF250U by Littelfuse Inc
Overview of RUEF250U by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF250U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF250U-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
12475 In Stock |
|
$0.2115 / $0.5200 | Buy Now |
DISTI #
650-RUEF250U
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED RoHS: Compliant | 1083 |
|
$0.2220 / $0.5100 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5811Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
DISTI #
RUEF250U
|
TTI | Resettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1940 / $0.2160 | Buy Now |
DISTI #
2078283
|
element14 Asia-Pacific | FUSE, PTC RESET, 30V, 2.5A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$0.3215 / $0.5260 | Buy Now |
DISTI #
2078283
|
Farnell | FUSE, PTC RESET, 30V, 2.5A, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 4 Days Container: Each | 8 |
|
$0.2503 / $0.2841 | Buy Now |
|
New Advantage Corporation | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9500 |
|
$0.3533 / $0.3786 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 2.5A 30V THT | 0 |
|
$0.4419 / $0.5082 | RFQ |
Part Details for RUEF250U
RUEF250U CAD Models
RUEF250U Part Data Attributes
|
RUEF250U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250U
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.04 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |