-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M0931
|
Newark | Resettable Fuse, Ptc, 30V, 2.5A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF250U-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.2560 / $0.3030 | Buy Now |
DISTI #
38AC2267
|
Newark | Fuse, Resettable Ptc, 30Vdc, 2.5A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:2.5A, Tripping Current:4.9A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Littelfuse RUEF250U-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2470 / $0.5390 | Buy Now |
DISTI #
RUEF250U-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14914 In Stock |
|
$0.2183 / $0.5600 | Buy Now |
DISTI #
650-RUEF250U-2
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated RoHS: Compliant | 840 |
|
$0.2380 / $0.5400 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 72000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2990Cut Tape/Mini-Reel |
|
$0.4150 / $0.6600 | Buy Now |
DISTI #
RUEF250U-2
|
TTI | Resettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
2786684
|
element14 Asia-Pacific | FUSE, RESETTABLE PTC, 30VDC, 2.5A, THD RoHS: Compliant Min Qty: 5 Container: Each | 8209 |
|
$0.2597 / $0.4039 | Buy Now |
DISTI #
2078268
|
element14 Asia-Pacific | RESETTABLE FUSE, PTC, 30V, 2.5A, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$0.2207 / $0.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF250U-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250U-2
Littelfuse Inc
PTC Thermistor, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.04 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |