Part Details for RUEF250U-0.148 by Littelfuse Inc
Overview of RUEF250U-0.148 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF250U-0.148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-RUEF250U-0.148-ND
|
DigiKey | PTC RESET FUSE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-RUEF250U-0.148
|
Mouser Electronics | Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX RoHS: Compliant | 148 |
|
$0.2100 / $0.5600 | Buy Now |
DISTI #
RUEF250U-0.148
|
TTI | Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 10500 In Stock |
|
Buy Now |
Part Details for RUEF250U-0.148
RUEF250U-0.148 CAD Models
RUEF250U-0.148 Part Data Attributes
|
RUEF250U-0.148
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250U-0.148
Littelfuse Inc
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.031-0.044 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |