Part Details for RUEF250S by Littelfuse Inc
Overview of RUEF250S by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF250SHF-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
337 In Stock |
|
$0.2115 / $0.5200 | Buy Now |
DISTI #
650-RUEF250S
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant | 378 |
|
$0.2250 / $0.4600 | Buy Now |
DISTI #
V79:2366_26351392
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VAC/30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Loose Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 3201 |
|
$0.1682 | Buy Now |
DISTI #
V99:2348_16249477
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VAC/30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Loose Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2204 | Americas - 2610 |
|
$0.2083 / $0.3109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2020 | Buy Now |
DISTI #
60131415
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VAC/30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Loose Min Qty: 35 Package Multiple: 1 Date Code: 1645 | Americas - 3201 |
|
$0.1682 | Buy Now |
DISTI #
61612855
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VAC/30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Loose Min Qty: 29 Package Multiple: 1 Date Code: 2204 | Americas - 2610 |
|
$0.2083 / $0.2869 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$3.2560 / $4.4400 | Buy Now | |
DISTI #
RF2778-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1990 | Buy Now |
Part Details for RUEF250S
RUEF250S CAD Models
RUEF250S Part Data Attributes
|
RUEF250S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250S
Littelfuse Inc
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.02-0.04 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |