Part Details for RUEF250-AP by Littelfuse Inc
Overview of RUEF250-AP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF250-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF250-APHFCT-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5953 In Stock |
|
$0.2183 / $0.5600 | Buy Now |
DISTI #
650-RUEF250-AP
|
Mouser Electronics | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant | 2000 |
|
$0.2380 / $0.5500 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 30V Ih Through Hole Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 30V Ih Through Hole Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
64950541
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.5320 / $0.5944 | Buy Now |
DISTI #
62842164
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 1940 |
|
$0.5320 / $0.5944 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.07OHM, THROUGH HOLE MOUNT | 3152 |
|
$0.4845 / $1.6150 | Buy Now |
DISTI #
RF2762-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2250 | Buy Now |
|
Chip1Cloud | PTC RESET FUSE 30V 2.5A RADIAL / PolySwitch Resettable Devices Radial-leaded Devices | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1940 |
|
$0.4764 / $0.6077 | Buy Now |
Part Details for RUEF250-AP
RUEF250-AP CAD Models
RUEF250-AP Part Data Attributes
|
RUEF250-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250-AP
Littelfuse Inc
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |