Part Details for RTP013SMS by Weller Hand Tools GmbH
Overview of RTP013SMS by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP013SMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10030249
|
Techni-Tool, Inc. | Weller RTP013SMS RT Pico Soldering Tip Chisel 1.3mm x 0.3mm MIL-SPEC, RT Pico Series | 9 |
|
$43.0000 | Buy Now |
DISTI #
10030249
|
TestEquity LLC | Weller RTP013SMS RT Pico Soldering Tip Chisel 1.3mm x 0.3mm MIL-SPEC, RT Pico Series | 9 |
|
$43.0000 | Buy Now |