-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6973
|
Newark | Led Clip, No. Of Leds:1Leds, Holder Type:Housing, Product Range:-, Accessory Type:Led Spacer, External Diameter:9.5Mm, External Length:12.5Mm, For Use With:Back Panel Illumination, Circuit Board Indicators, Led Indicators Rohs Compliant: Yes |Kingbright RTF5010 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 1148 |
|
$3.0600 / $6.1000 | Buy Now |
DISTI #
604-RTF5010
|
Mouser Electronics | LED Mounting Hardware 5MM LED HOUSING BLACK NYLON 6/6 RoHS: Compliant | 3603 |
|
$0.5000 / $1.3900 | Buy Now |
DISTI #
RTF5010
|
TTI | LED Mounting Hardware 5MM LED HOUSING BLACK NYLON 6/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001085193
|
Sager | LED Mounting Hardware 5MM LED HOUSING BLACK NYLON 6/6 | 0 |
|
Buy Now | |
DISTI #
RTF5010
|
Avnet Asia | Access Housing For LED Lamp (Alt: RTF5010) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 371 |
|
$0.6300 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTF5010
Kingbright
Buy Now
Datasheet
|
Compare Parts:
RTF5010
Kingbright
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |
This table gives cross-reference parts and alternative options found for RTF5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF-5010 | LED Mounting Hardware, ROHS COMPLIANT PACKAGE | Kingbright | RTF5010 vs RTF-5010 |