-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0847
|
Newark | Power Line Filter, 3-Ph, 6A, 500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:6A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Rten Series Rohs Compliant: Yes |Tdk-Lambda RTEN-5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4500 / $50.7700 | Buy Now |
DISTI #
RTEN-5006-ND
|
DigiKey | LINE FILT 500VDC 500VAC 6A CHAS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
36 In Stock |
|
$51.0954 / $55.8500 | Buy Now |
DISTI #
967-RTEN-5006
|
Mouser Electronics | Power Line Filters Filter 500VAC 6A RoHS: Compliant | 27 |
|
$50.7600 / $50.7700 | Buy Now |
DISTI #
70564162
|
RS | Power Supply 500V (AC DC)Filter 500VAC 6A Screw Terminations | TDK-Lambda RTEN-5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6200 | RFQ |
|
Onlinecomponents.com | Three Phase Filter - 500V 6A Max - 120x63x42mm - Screw Terminals RoHS: Compliant | 0 |
|
$46.4500 / $50.7700 | Buy Now |
DISTI #
30576750
|
Verical | Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$31.2500 / $35.1250 | Buy Now |
DISTI #
66462515
|
Verical | Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 44 |
|
$48.0932 / $54.1073 | Buy Now |
|
Quest Components | THREE PHASE EMI FILTER, 500V, 60HZHZ | 35 |
|
$61.7232 / $77.1540 | Buy Now |
DISTI #
000000000005400814
|
Sager | Power Line Filters Filter 500VAC 6A Min Qty: 1 | 0 |
|
$46.4500 / $50.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTEN-5006
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTEN-5006
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 500 V | |
Width | 63 mm |