Part Details for RTE25005 by TE Connectivity
Overview of RTE25005 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE25005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3716
|
Newark | Rte25005 |Schrack Te Connectivity RTE25005 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 | Buy Now |
DISTI #
PB2045-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 5V Min Qty: 1 Lead time: 17 Weeks Container: Box |
1506 In Stock |
|
$7.6104 / $12.4500 | Buy Now |
DISTI #
655-RTE25005
|
Mouser Electronics | General Purpose Relays DPDT 8A 5VDC 62Ohm Power PCB Relay RoHS: Compliant | 2935 |
|
$6.9800 / $9.4000 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
2173 In Stock |
|
$6.6300 / $8.4000 | Buy Now |
DISTI #
1-1393243-9
|
TTI | General Purpose Relays RTE25005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$6.5100 / $6.6400 | Buy Now |
DISTI #
AMP1-1393243-9
|
Interstate Connecting Components | RTE25005 | 0 |
|
$5.9118 | Buy Now |
DISTI #
000000000002453286
|
Sager | General Purpose Relays DPDT 8A 5VDC 62Ohm Power PCB Relay Min Qty: 20 | 0 |
|
$9.1300 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
2173 In Stock |
|
$6.6300 / $8.4000 | Buy Now |
Part Details for RTE25005
RTE25005 CAD Models
RTE25005 Part Data Attributes:
|
RTE25005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE25005
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.081 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RTE25005
This table gives cross-reference parts and alternative options found for RTE25005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE25005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT425005 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RTE25005 vs RT425005 |