Part Details for RT94PH08WHT by Aptiv PLC
Overview of RT94PH08WHT by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT94PH08WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-RT94PH08WHT
|
Mouser Electronics | Automotive Connectors 8 WAY FEMALE HOUSING RoHS: Compliant | 0 |
|
$1.5100 / $2.6900 | Order Now |
DISTI #
RT94PH08WHT-B
|
TTI | Automotive Connectors 8W FEMALE COUPLING UNSEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 987 In Stock |
|
$0.9400 | Buy Now |
DISTI #
RT94PH08WHT
|
TTI | Automotive Connectors 8 WAY FEMALE HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 4500 In Stock |
|
$0.4720 | Buy Now |