Part Details for RT315005 by TE Connectivity
Overview of RT315005 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RT315005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7508
|
Newark | Rt315005 |Potter&brumfield Te Connectivity RT315005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $11.6900 | Buy Now |
DISTI #
655-RT315005
|
Mouser Electronics | General Purpose Relays RT315005 RoHS: Compliant | 0 |
|
$6.2200 | Order Now |
DISTI #
TE Connectivity RT315005
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now |
Part Details for RT315005
RT315005 CAD Models
RT315005 Part Data Attributes
|
RT315005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT315005
TE Connectivity
Power/Signal Relay, 1 Form C, 5VDC (Coil), 403mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 403 mW | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |