Part Details for RT1206BRD0761K2L by YAGEO Corporation
Overview of RT1206BRD0761K2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0761K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRD0761K2L-ND
|
DigiKey | RES SMD 61.2K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 | Buy Now |
DISTI #
RT1206BRD0761K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 61.2kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD0761K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD0761K2L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT1206BRD0761K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 61.2kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD0761K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 61.2K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1142 / $0.1313 | RFQ |
Part Details for RT1206BRD0761K2L
RT1206BRD0761K2L CAD Models
RT1206BRD0761K2L Part Data Attributes:
|
RT1206BRD0761K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0761K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 61200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD0761K2L
This table gives cross-reference parts and alternative options found for RT1206BRD0761K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0761K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R6122BTLQ | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0761K2L vs WF12R6122BTLQ |
RN73H2BTTD6122A25 | Fixed Resistor, Metal Film, 0.25W, 61200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD0761K2L vs RN73H2BTTD6122A25 |
SF12R6122BTLQ | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0761K2L vs SF12R6122BTLQ |
AR06BTRC3V6122N | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRD0761K2L vs AR06BTRC3V6122N |
WF12R6122AALQ | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0761K2L vs WF12R6122AALQ |
SF12R6122AALQ | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0761K2L vs SF12R6122AALQ |
SF12R6122BALQ | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0761K2L vs SF12R6122BALQ |
CAR120661.2KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD0761K2L vs CAR120661.2KOHMS0.05%25PPMHP |
SF12R6122ATLA | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0761K2L vs SF12R6122ATLA |
AR06BPC3V6122 | Fixed Resistor, Thin Film, 0.25W, 61200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRD0761K2L vs AR06BPC3V6122 |