Part Details for RT0805DRE0761K9L by YAGEO Corporation
Overview of RT0805DRE0761K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805DRE0761K9L-ND
|
DigiKey | RES SMD 61.9K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
RT0805DRE0761K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 61.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
603-RT0805DRE0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0071 | Buy Now |
DISTI #
RT0805DRE0761K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 61.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 61.9K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0206 / $0.0251 | RFQ |
Part Details for RT0805DRE0761K9L
RT0805DRE0761K9L CAD Models
RT0805DRE0761K9L Part Data Attributes:
|
RT0805DRE0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE0761K9L
This table gives cross-reference parts and alternative options found for RT0805DRE0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08Q6192DTLQ | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE0761K9L vs WF08Q6192DTLQ |
SF08Q6192DTL | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE0761K9L vs SF08Q6192DTL |
AMF080561K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE0761K9L vs AMF080561K90.5%50PPM/KNP20 |
AMF080561K90.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE0761K9L vs AMF080561K90.5%50PPM/KNP10 |
AS0805Q6192D-T5 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRE0761K9L vs AS0805Q6192D-T5 |
RTX056192DEP2 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE0761K9L vs RTX056192DEP2 |
RN10D6192CT-LF | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805DRE0761K9L vs RN10D6192CT-LF |
RBS10DTS6192 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRE0761K9L vs RBS10DTS6192 |
239044166193L | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805DRE0761K9L vs 239044166193L |
CRT0805-DZ-6192EST | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRE0761K9L vs CRT0805-DZ-6192EST |