Part Details for RT0805BRE07499KL by YAGEO Corporation
Overview of RT0805BRE07499KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRE07499KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805BRE07499KLCT-ND
|
DigiKey | RES SMD 499K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0583 / $0.2300 | Buy Now |
DISTI #
RT0805BRE07499KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 499kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT0805BRE07499KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0460 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 499K Ohms 0.1% 1/8W 50PPM SMT | 0 |
|
$0.1150 / $0.1323 | RFQ |
Part Details for RT0805BRE07499KL
RT0805BRE07499KL CAD Models
RT0805BRE07499KL Part Data Attributes:
|
RT0805BRE07499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE07499KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE07499KL
This table gives cross-reference parts and alternative options found for RT0805BRE07499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE07499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08Q4993BTL | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRE07499KL vs WF08Q4993BTL |
AS0805Q4993A-T5 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRE07499KL vs AS0805Q4993A-T5 |
RBS10BTS4993 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRE07499KL vs RBS10BTS4993 |
SF08Q4993BTL | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE07499KL vs SF08Q4993BTL |
239044144994L | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE07499KL vs 239044144994L |
RTX054993BEP3 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE07499KL vs RTX054993BEP3 |
AS0805Q4993B-T5 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRE07499KL vs AS0805Q4993B-T5 |
RN73R2ATTP4993B50 | Fixed Resistor, Metal Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRE07499KL vs RN73R2ATTP4993B50 |
RTX054993BEP2 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE07499KL vs RTX054993BEP2 |
AT0805BRE07499KL | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE07499KL vs AT0805BRE07499KL |