Part Details for RT0603FRE0761K9L by YAGEO Corporation
Overview of RT0603FRE0761K9L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5951
|
Newark | Res, 61K9, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0761K9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 610 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
13-RT0603FRE0761K9LCT-ND
|
DigiKey | RES SMD 61.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53970 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0761K9L
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 61.9K ohm 1% 50ppm RoHS: Compliant | 97649 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 61.9 kOhm ±1% 0.1 W ±50 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0049 / $0.0062 | Buy Now |
DISTI #
RT0603FRE0761K9L
|
TTI | Thin Film Resistors - SMD 1/10W 61.9K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0031 | Buy Now |
DISTI #
RT0603FRE0761K9L
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
RT0603FRE0761K9L
|
Avnet Abacus | SMD Chip Resistor, 61.9 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4014022RL
|
element14 Asia-Pacific | RES, 61K9, 1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 610 |
|
$0.0052 / $0.0133 | Buy Now |
DISTI #
4014022
|
element14 Asia-Pacific | RES, 61K9, 1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 610 |
|
$0.0052 / $0.0192 | Buy Now |
Part Details for RT0603FRE0761K9L
RT0603FRE0761K9L CAD Models
RT0603FRE0761K9L Part Data Attributes:
|
RT0603FRE0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0761K9L
This table gives cross-reference parts and alternative options found for RT0603FRE0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX036192FEP4 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0761K9L vs RTX036192FEP4 |
CRT0603-FZ-6192EST | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE0761K9L vs CRT0603-FZ-6192EST |
TP0350F6192T4E | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE0761K9L vs TP0350F6192T4E |
P0603H6192FNPC | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0761K9L vs P0603H6192FNPC |
WF06Q6192FTLQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0761K9L vs WF06Q6192FTLQ |
CAR060361.9KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603FRE0761K9L vs CAR060361.9KOHMS1%50PPMHP |
RBS06FTS6192 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603FRE0761K9L vs RBS06FTS6192 |
RBP06FTS6192 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0761K9L vs RBP06FTS6192 |
RBP06FBS6192 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0761K9L vs RBP06FBS6192 |
RTX036192FEP3 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0761K9L vs RTX036192FEP3 |