Part Details for RT0603FRE0712R1L by YAGEO Corporation
Overview of RT0603FRE0712R1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0712R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5016
|
Newark | Res, 12R1, 1%, 0.1W, Thin Film, 0603, Resistance:12.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0712R1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
13-RT0603FRE0712R1LCT-ND
|
DigiKey | RES SMD 12.1 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0712R1L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 12.1Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE0712R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE0712R1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 12.1 ohm 1% 50 ppm RoHS: Compliant | 10936 |
|
$0.0050 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE0712R1L
|
Avnet Abacus | (Alt: RT0603FRE0712R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 12.1 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for RT0603FRE0712R1L
RT0603FRE0712R1L CAD Models
RT0603FRE0712R1L Part Data Attributes
|
RT0603FRE0712R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0712R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0712R1L
This table gives cross-reference parts and alternative options found for RT0603FRE0712R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0712R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HF12R1DTRQYF | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE0712R1L vs NTRA06HF12R1DTRQYF |
RTX0312R1FEP4 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0712R1L vs RTX0312R1FEP4 |
BLU0603-12R1-FT50 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712R1L vs BLU0603-12R1-FT50 |
TP0350F12R1R4E | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE0712R1L vs TP0350F12R1R4E |
RP73G1J12R1FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 12.1ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE0712R1L vs RP73G1J12R1FTD |
NTRH06F12R1DTRF | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RT0603FRE0712R1L vs NTRH06F12R1DTRF |
SF06Q12R1FTL | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0712R1L vs SF06Q12R1FTL |
BLU0603-12R1-FT50W | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712R1L vs BLU0603-12R1-FT50W |
BLU0603A-12R1-FT50W | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712R1L vs BLU0603A-12R1-FT50W |
RN731JTTD12R1F50 | Fixed Resistor, Thin Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE0712R1L vs RN731JTTD12R1F50 |