Part Details for RT0603DRD0761K9L by YAGEO Corporation
Overview of RT0603DRD0761K9L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-61.9KDCT-ND
|
DigiKey | RES SMD 61.9KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 | Buy Now |
DISTI #
RT0603DRD0761K9L
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD 61.9K OHM .5% 25PPM 1/10W RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Future Electronics | RT Series 0603 0.1 W 61.9 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0118 / $0.0134 | Buy Now |
DISTI #
RT0603DRD0761K9L
|
TTI | Thin Film Resistors - SMD 61.9K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0120 / $0.0135 | Buy Now |
DISTI #
RT0603DRD0761K9L
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD0761K9L
|
Avnet Abacus | SMD Chip Resistor, 61.9 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 61.9K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0319 / $0.0389 | RFQ |
Part Details for RT0603DRD0761K9L
RT0603DRD0761K9L CAD Models
RT0603DRD0761K9L Part Data Attributes:
|
RT0603DRD0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD0761K9L
This table gives cross-reference parts and alternative options found for RT0603DRD0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX036192DDP3 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD0761K9L vs RTX036192DDP3 |
BLU0603P-6192-DB25Q | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0761K9L vs BLU0603P-6192-DB25Q |
BLU0603P-6192-DB25 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0761K9L vs BLU0603P-6192-DB25 |
P0603E6192DNPB | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD0761K9L vs P0603E6192DNPB |
RBP06DBP6192 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD0761K9L vs RBP06DBP6192 |
WF06R6192DALQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD0761K9L vs WF06R6192DALQ |
RBP06DTP6192 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD0761K9L vs RBP06DTP6192 |
BLU0603-6192-DT25Q | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0761K9L vs BLU0603-6192-DT25Q |
RTX036192DDP2 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD0761K9L vs RTX036192DDP2 |
BLU0603P-6192-DT25Q | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD0761K9L vs BLU0603P-6192-DT25Q |