Part Details for RT0402DRD0747KL by YAGEO Corporation
Overview of RT0402DRD0747KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5019
|
Newark | Res, 47K, 0.5%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402DRD0747KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10350 |
|
$0.0570 / $0.1270 | Buy Now |
DISTI #
311-2187-1-ND
|
DigiKey | RES SMD 47K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19372 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
RT0402DRD0747KL
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0747KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
603-RT0402DRD0747KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 47K Ohms 0.5% RoHS: Compliant | 16589 |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
E02:0323_03318521
|
Arrow Electronics | Res Thin Film 0402 47K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2405 | Europe - 10000 |
|
$0.0246 / $0.0257 | Buy Now |
DISTI #
V72:2272_14147880
|
Arrow Electronics | Res Thin Film 0402 47K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1836 Container: Cut Strips | Americas - 9145 |
|
$0.0066 / $0.0236 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 47 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0186 / $0.0205 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
79367361
|
Verical | Res Thin Film 0402 47K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 10000 |
|
$0.0245 / $0.0257 | Buy Now |
DISTI #
30272516
|
Verical | Res Thin Film 0402 47K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 251 Package Multiple: 1 Date Code: 1836 | Americas - 9145 |
|
$0.0066 / $0.0101 | Buy Now |
Part Details for RT0402DRD0747KL
RT0402DRD0747KL CAD Models
RT0402DRD0747KL Part Data Attributes:
|
RT0402DRD0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD0747KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD0747KL
This table gives cross-reference parts and alternative options found for RT0402DRD0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKE47K0 | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD0747KL vs RNCF0402DKE47K0 |