Part Details for RT-250-150-150 by Richco
Overview of RT-250-150-150 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-250-150-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-250-150-150
|
TME | Ferrite: toroidal, L: 15mm, Øint: 15mm, Øout: 25mm, Core mat: K5B, 61Ω Min Qty: 1 | 38 |
|
$0.9700 / $1.6800 | Buy Now |