Part Details for RSP-500-12 by Mean Well
Overview of RSP-500-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7518
|
Newark | Power Supply, Ac-Dc, 12V, 41.7A, No. Of Outputs:1Outputs, Output Power Max:500.4W, Output Voltage - Output 1:12V, Output Current - Output 1:41.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well RSP-500-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$105.3800 / $114.1200 | Buy Now |
DISTI #
1866-4273-ND
|
DigiKey | AC/DC CONVERTER 12V 500W Min Qty: 1 Lead time: 12 Weeks Container: Box |
304 In Stock |
|
$92.1448 / $101.5200 | Buy Now |
DISTI #
RSP-500-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-500-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$66.0790 / $85.7940 | Buy Now |
DISTI #
709-RSP500-12
|
Mouser Electronics | Switching Power Supplies 500.4W 12V 41.7A Power Supply W/PFC RoHS: Compliant | 86 |
|
$90.6200 / $100.2700 | Buy Now |
DISTI #
E54:1762_07692371
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 41.7A 500.4W 13-Pin Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks Date Code: 2204 | Europe - 124 |
|
$100.9100 | Buy Now |
DISTI #
70345814
|
RS | Power Supply, AC-DC,12V,41.7A,100-264V In, Enclosed, Panel Mount, PFC, RSP-500 Series | MEAN WELL RSP-500-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 18 |
|
$90.3500 / $101.5200 | Buy Now |
|
Future Electronics | RSP-500 Series 500 W 12 V Output with PFC Function AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$94.6000 / $99.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC single sutput enclosed power supply - Output 12VDC Single Output at 41.7A - PFC - forced air cooling - 1U low profile. RoHS: Compliant |
133 In Stock |
|
$83.7000 / $94.6000 | Buy Now |
DISTI #
74493537
|
Verical | AC/DC Power Supply Single-OUT 12V 41.7A 500.4W 13-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 129 |
|
$99.1008 / $118.6951 | Buy Now |
DISTI #
67175779
|
Verical | AC/DC Power Supply Single-OUT 12V 41.7A 500.4W 13-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 124 |
|
$91.7300 / $94.8900 | Buy Now |
Part Details for RSP-500-12
RSP-500-12 CAD Models
RSP-500-12 Part Data Attributes
|
RSP-500-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-500-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 230 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 41.7 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500.4 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |