Part Details for RSP-1500-12 by Mean Well
Overview of RSP-1500-12 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-1500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7495
|
Newark | Power Supply, Ac-Dc, 12V, 125A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:12V, Output Current - Output 1:125A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-1500-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$434.8200 / $456.4600 | Buy Now |
DISTI #
1866-4229-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 12 Weeks Container: Box |
71 In Stock |
|
$391.6780 / $438.9000 | Buy Now |
DISTI #
RSP-1500-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 125A 1500W - Boxed Product (Development Kits) (Alt: RSP-1500-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 2 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
709-RSP1500-12
|
Mouser Electronics | Switching Power Supplies 12V 125A 1500W Active PFC Function RoHS: Compliant | 0 |
|
$399.6000 / $450.0200 | Order Now |
DISTI #
70069607
|
RS | Power Supply, AC-DC,12VDC@125A, 12VDC@0.1A,100-264V In, Enclosed, PFC, RSP Series | MEAN WELL RSP-1500-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 172 |
|
$416.3400 / $447.6800 | Buy Now |
|
Future Electronics | RSP-1500 Series 1500 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$438.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC Single sutput enclosed power supply - Output 12VDC single output at 125A - PFC - forced air cooling. RoHS: Compliant |
14 In Stock |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
67011240
|
Verical | AC/DC Power Supply Single-OUT 12V 125A 1500W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 13 |
|
$473.1264 / $541.1837 | Buy Now |
DISTI #
80553008
|
Verical | AC/DC Power Supply Single-OUT 12V 125A 1500W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$467.4694 / $527.9565 | Buy Now |
DISTI #
RSP-1500-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 125A 1500W - Boxed Product (Development Kits) (Alt: RSP-1500-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 2 |
|
$388.1000 / $438.9000 | Buy Now |
Part Details for RSP-1500-12
RSP-1500-12 CAD Models
RSP-1500-12 Part Data Attributes:
|
RSP-1500-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1500-12
Mean Well
PWR SPLY,SW,ENCL,1500W,PFC, PARALLEL,12V@125A,UL/CUL/TUV/C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 125 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES |