Part Details for RSD-1747.500-1842.500-1814-TR-NS1 by Raltron Electronics Corporation
Overview of RSD-1747.500-1842.500-1814-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for RSD-1747.500-1842.500-1814-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSD-1747.500-1842.500-1814-TR-NS1CT-ND
|
DigiKey | RF DUPLEXER 1.748/1.843GHZ 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$0.2757 / $1.3000 | Buy Now |
Part Details for RSD-1747.500-1842.500-1814-TR-NS1
RSD-1747.500-1842.500-1814-TR-NS1 CAD Models
RSD-1747.500-1842.500-1814-TR-NS1 Part Data Attributes:
|
RSD-1747.500-1842.500-1814-TR-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSD-1747.500-1842.500-1814-TR-NS1
Raltron Electronics Corporation
Duplexer, 1747.5MHz(Tx), 1842.5MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Insertion Loss (Rx) | 3.4 dB | |
Insertion Loss (Tx) | 2.6 dB | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Receive Center Frequency | 1842.5 MHz | |
Transmit Center Frequency | 1747.5 MHz | |
VSWR | 2 | |
Width | 1.4 mm |