Part Details for RS406L by International Semiconductor Inc
Overview of RS406L by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RS406L
RS406L CAD Models
RS406L Part Data Attributes:
|
RS406L
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RS406L
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS406L
This table gives cross-reference parts and alternative options found for RS406L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS406L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU408 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | RS406L vs GBU408 |
KBL08-E4 | DIODE 4 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | RS406L vs KBL08-E4 |
CBR4-L080LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Central Semiconductor Corp | RS406L vs CBR4-L080LEADFREE |
GBU4K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | RS406L vs GBU4K-E3/51 |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, | General Instrument Corp | RS406L vs KBL08 |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Diotec Electronics Corp | RS406L vs KBL08 |
GBU408 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RS406L vs GBU408 |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | International Semiconductor Inc | RS406L vs GBU4K |
SB408L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | RS406L vs SB408L |
GBU4K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | RS406L vs GBU4K-BP-HF |