Part Details for RS406L by Galaxy Semi-Conductor Co Ltd
Overview of RS406L by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RS406L
RS406L CAD Models
RS406L Part Data Attributes:
|
RS406L
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS406L
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 4A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for RS406L
This table gives cross-reference parts and alternative options found for RS406L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS406L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR4-L080LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Central Semiconductor Corp | RS406L vs CBR4-L080LEADFREE |
GBU4K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | RS406L vs GBU4K-BP-HF |
GBU4K-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | RS406L vs GBU4K-H |
CBR4F-L080 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, | Central Semiconductor Corp | RS406L vs CBR4F-L080 |
KBL08 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | RS406L vs KBL08 |
GBU4K-G | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS406L vs GBU4K-G |
GBU4K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | RS406L vs GBU4K-E3/51 |
RS406L | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS406L vs RS406L |
GBJ4K | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | RS406L vs GBJ4K |
SB408L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | RS406L vs SB408L |