Part Details for RS3D by Rugao Dachang Electronics Co Ltd
Overview of RS3D by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3D
RS3D CAD Models
RS3D Part Data Attributes
|
RS3D
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS3D
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3D
This table gives cross-reference parts and alternative options found for RS3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3A-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | RS3D vs 1N5550D3A-JQRS.L1DM |
BY397 | Rectifier Diode, 1 Element, 3A, 200V V(RRM) | Taiwan Semiconductor | RS3D vs BY397 |
1N5550D3B-JQRS.SS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | RS3D vs 1N5550D3B-JQRS.SS |
FM3200B-T-HF | Rectifier Diode, | Rectron Semiconductor | RS3D vs FM3200B-T-HF |
1N5550D3B-JQRS.SEM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | RS3D vs 1N5550D3B-JQRS.SEM |
S3D-TM6G | Rectifier Diode, | Taiwan Semiconductor | RS3D vs S3D-TM6G |
LS3C0 | Rectifier Diode, | Surge Components Inc | RS3D vs LS3C0 |
CMR3U-02MTR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS3D vs CMR3U-02MTR13TIN/LEAD |
1N5550D3A-JQRS.RAD | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RS3D vs 1N5550D3A-JQRS.RAD |
RS3D | Rectifier Diode, 1 Element, 3A, 200V V(RRM) | Fuji Electric Co Ltd | RS3D vs RS3D |