Part Details for RS3D by Galaxy Microelectronics
Overview of RS3D by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3D
RS3D CAD Models
RS3D Part Data Attributes:
|
RS3D
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS3D
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 3A; VFM MAX (V): 1.3V; @ IF (A): 3A; IFSM MAX (A): 100A; IR MAX (UA): 5uA; @VR (V): 200V; TRR MAX (NS): 150ns; Package: SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3D
This table gives cross-reference parts and alternative options found for RS3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3A-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | RS3D vs 1N5550D3A-JQRS.L1DM |
ES3DBHR5G | Rectifier Diode, | Taiwan Semiconductor | RS3D vs ES3DBHR5G |
1N5550D3A-JQRS.L3D | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RS3D vs 1N5550D3A-JQRS.L3D |
CMR3S-02BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | RS3D vs CMR3S-02BK |
1N5550D3A-JQRS.DA | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | RS3D vs 1N5550D3A-JQRS.DA |
1N5550D3B-JQRS.GCDE | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RS3D vs 1N5550D3B-JQRS.GCDE |
ES3DBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS3D vs ES3DBH |
HS3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | RS3D vs HS3D |
1N5550D3B-JQRS.CVB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | RS3D vs 1N5550D3B-JQRS.CVB |
ES3D | Rectifier Diode, | Surge Components Inc | RS3D vs ES3D |