Part Details for RS3D by Bytesonic Corporation
Overview of RS3D by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3D
RS3D CAD Models
RS3D Part Data Attributes:
|
RS3D
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
RS3D
Bytesonic Corporation
Rectifier Diode, 1 Element, 3A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RS3D
This table gives cross-reference parts and alternative options found for RS3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY251(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | RS3D vs BY251(Z) |
HFM303B-W | Rectifier Diode, | Rectron Semiconductor | RS3D vs HFM303B-W |
HFM303L-HF-W | Rectifier Diode, | Rectron Semiconductor | RS3D vs HFM303L-HF-W |
HFM303L-HF-T | Rectifier Diode, | Rectron Semiconductor | RS3D vs HFM303L-HF-T |
ERD03-02 | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | RS3D vs ERD03-02 |
BYM36A(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | RS3D vs BYM36A(Z) |
HFM303L-W | Rectifier Diode, | Rectron Semiconductor | RS3D vs HFM303L-W |
FFM303-T | Rectifier Diode, | Rectron Semiconductor | RS3D vs FFM303-T |
HFM303B-T | Rectifier Diode, | Rectron Semiconductor | RS3D vs HFM303B-T |
HFM303L | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | RS3D vs HFM303L |