Part Details for RS1MWF-HF by Comchip Technology Corporation Ltd
Overview of RS1MWF-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MWF-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-RS1MWF-HFTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 / $0.0578 | Buy Now |
DISTI #
750-RS1MWF-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SOD-123FL RoHS: Compliant | 2093 |
|
$0.0340 / $0.3400 | Buy Now |
|
NAC | RECTIFIER FAST RECOVERY 1000V 1A SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0365 / $0.0906 | Buy Now |
Part Details for RS1MWF-HF
RS1MWF-HF CAD Models
RS1MWF-HF Part Data Attributes:
|
RS1MWF-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1MWF-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-11-21 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1MWF-HF
This table gives cross-reference parts and alternative options found for RS1MWF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MWF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MWG_R1_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | PanJit Semiconductor | RS1MWF-HF vs RS1MWG_R1_10001 |
RS1MWZT/R13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | RS1MWF-HF vs RS1MWZT/R13 |
RS1MWT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | RS1MWF-HF vs RS1MWT/R13 |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | RS1MWF-HF vs RS1M |
RS1MWZT/R7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | RS1MWF-HF vs RS1MWZT/R7 |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | RS1MWF-HF vs SM4007 |
RS1MWG_R2_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | PanJit Semiconductor | RS1MWF-HF vs RS1MWG_R2_10001 |
RS1MN | Rectifier Diode, | Lite-On Semiconductor Corporation | RS1MWF-HF vs RS1MN |
RS1MP | Rectifier Diode, | Lite-On Semiconductor Corporation | RS1MWF-HF vs RS1MP |
SM4007-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | RS1MWF-HF vs SM4007-T |