-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5190
|
Newark | Rectifier, 1Kv, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. RS1MSWFQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4300 | Buy Now |
DISTI #
RS1MSWFQ-7
|
TME | Diode: rectifying, SMD, 1kV, 1A, SOD123F, Ufmax: 1.3V, Ifsm: 30A Min Qty: 5 | 0 |
|
$0.1000 / $0.1520 | RFQ |
DISTI #
RS1MSWFQ-7
|
Avnet Asia | FAST RECOVERY RECTIFIER SOD123F T&R 3K (Alt: RS1MSWFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 1KV 1A SOD123F | 3560 |
|
RFQ | |
DISTI #
3944545
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1296 / $0.4837 | Buy Now |
DISTI #
3944545
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1656 / $0.5923 | Buy Now |
DISTI #
3944545RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1656 / $0.3401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy