Part Details for RS1MSWFM-7 by Diodes Incorporated
Overview of RS1MSWFM-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1MSWFM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-RS1MSWFM-7CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10491 In Stock |
|
$0.0786 / $0.4900 | Buy Now |
DISTI #
RS1MSWFM-7
|
Avnet Americas | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.3 V, 500 ns, 25 A, SOD-123F (Type B), 2 Pins - Tape and Reel (Alt: RS1MSWFM-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0594 / $0.0702 | Buy Now |
DISTI #
621-RS1MSWFM-7
|
Mouser Electronics | Rectifiers Fast Recovery Rectifier SOD123F T&R 3K | 8532 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
RS1MSWFM-7
|
Avnet Americas | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.3 V, 500 ns, 25 A, SOD-123F (Type B), 2 Pins - Tape and Reel (Alt: RS1MSWFM-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0594 / $0.0702 | Buy Now |
DISTI #
RS1MSWFM-7
|
Avnet Silica | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.3 V, 500 ns, 25 A, SOD-123F (Type B), 2 Pins (Alt: RS1MSWFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1000 | Buy Now |