Part Details for RS1MLSH by Taiwan Semiconductor
Overview of RS1MLSH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MLSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1MLSHCT-ND
|
DigiKey | 300NS, 1.2A, 1000V, FAST RECOVER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0393 / $0.3300 | Buy Now |
DISTI #
RS1MLSH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1.2A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: RS1MLSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0383 / $0.0426 | Buy Now |
DISTI #
821-RS1MLSH
|
Mouser Electronics | Rectifiers 300ns, 1.2A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0468 | Buy Now |
DISTI #
RS1MLSH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1.2A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: RS1MLSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0383 / $0.0426 | Buy Now |
DISTI #
RS1MLSH
|
EBV Elektronik | Diode Fast Recovery Rectifier 1000V 1.2A 2-Pin SOD-123HE T/R (Alt: RS1MLSH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1MLSH
RS1MLSH CAD Models
RS1MLSH Part Data Attributes:
|
RS1MLSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MLSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |