Part Details for RS1ML R3G by Taiwan Semiconductor
Overview of RS1ML R3G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1ML R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1ML R3G
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: RS1ML R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1ML
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: RS1ML) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0479 / $0.0532 | Buy Now |
DISTI #
A01:0375_08370922
|
Arrow Electronics | Diode Switching 1KV 0.8A 2-Pin Sub SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 51 Weeks Date Code: 2326 | Asia - 1800 |
|
$0.0419 / $0.0666 | Buy Now |
DISTI #
V79:2366_27525701
|
Arrow Electronics | Diode Switching 1KV 0.8A 2-Pin Sub SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 3 |
|
$0.0396 / $0.3567 | Buy Now |
DISTI #
V72:2272_16942396
|
Arrow Electronics | Diode Switching 1KV 0.8A 2-Pin Sub SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1907 Container: Cut Strips | Americas - 2 |
|
$0.3603 | Buy Now |
DISTI #
RS1ML R3G
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: RS1ML R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
RS1ML
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: RS1ML) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0479 / $0.0532 | Buy Now |
Part Details for RS1ML R3G
RS1ML R3G CAD Models
RS1ML R3G Part Data Attributes:
|
RS1ML R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RS1ML R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |