-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Fast Recovery Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4728
|
Newark | Rectifier, Single, 1.2A, 1Kv, Sod-123He, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1.2A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:300Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi RS1MFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82 |
|
$0.0180 | Buy Now |
DISTI #
RS1MFPCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.2A SOD123HE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6690 In Stock |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
RS1MFP
|
Avnet Americas | 1000V 1.2A FAST RECTIFIER IN SOD-123HE - Tape and Reel (Alt: RS1MFP) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
07AH4728
|
Avnet Americas | 1000V 1.2A FAST RECTIFIER IN SOD-123HE - Product that comes on tape, but is not reeled (Alt: 07AH4728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 82 Partner Stock |
|
$0.1370 / $0.4260 | Buy Now |
DISTI #
512-RS1MFP
|
Mouser Electronics | Rectifiers 1000V 1.2A Surf Mnt Fast Rec Rectifier RoHS: Compliant | 46052 |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
V72:2272_14140965
|
Arrow Electronics | Rectifier Diode Switching 1KV 1.2A 300ns 2-Pin SOD-123HE T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2203 Container: Cut Strips | Americas - 26 |
|
$0.0651 / $0.3853 | Buy Now |
|
Future Electronics | Surface Mount Fast Recovery Rectifiers SOD-123 FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0648 / $0.0724 | Buy Now |
|
Rochester Electronics | RS1MFP - Rectifier Diode, 1.2A, 1000V RoHS: Compliant Status: Active Min Qty: 1 | 104185 |
|
$0.0628 / $0.0739 | Buy Now |
DISTI #
RS1MFP
|
Avnet Americas | 1000V 1.2A FAST RECTIFIER IN SOD-123HE - Tape and Reel (Alt: RS1MFP) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
07AH4728
|
Avnet Americas | 1000V 1.2A FAST RECTIFIER IN SOD-123HE - Product that comes on tape, but is not reeled (Alt: 07AH4728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 82 Partner Stock |
|
$0.1370 / $0.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1MFP
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1MFP
onsemi
Surface Mount Fast Recovery Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |