Part Details for RS1MFL by Taiwan Semiconductor
Overview of RS1MFL by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2236
|
Newark | 250Ns, 1A, 1000V, Fast Recovery Rect Rohs Compliant: Yes |Taiwan Semiconductor RS1MFL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.0600 / $0.2860 | Buy Now |
DISTI #
1801-RS1MFLCT-ND
|
DigiKey | 250NS, 1A, 1000V, FAST RECOVERY Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9935 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
RS1MFL
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
DISTI #
821-RS1MFL
|
Mouser Electronics | Rectifiers 250ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 9965 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0314 | Buy Now |
DISTI #
RS1MFL
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RS1MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0257 / $0.0286 | Buy Now |
DISTI #
3772993RL
|
element14 Asia-Pacific | 250NS, 1A, 1000V, FAST RECOVERY RECT RoHS: Compliant Min Qty: 100 Container: Reel | 1700 |
|
$0.0526 / $0.0963 | Buy Now |
DISTI #
3772993
|
element14 Asia-Pacific | 250NS, 1A, 1000V, FAST RECOVERY RECT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1700 |
|
$0.0526 / $0.2859 | Buy Now |
DISTI #
3772993RL
|
Farnell | 250NS, 1A, 1000V, FAST RECOVERY RECT RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 1700 |
|
$0.0405 / $0.0891 | Buy Now |
DISTI #
3772993
|
Farnell | 250NS, 1A, 1000V, FAST RECOVERY RECT RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 1700 |
|
$0.0405 / $0.2798 | Buy Now |
Part Details for RS1MFL
RS1MFL CAD Models
RS1MFL Part Data Attributes:
|
RS1MFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1MFL
This table gives cross-reference parts and alternative options found for RS1MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MFL vs RS1MFS |
S1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MFL vs S1MLW |
RS1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1MFL vs RS1MLW |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MFL vs S1MLWH |
HS1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | RS1MFL vs HS1MF-T |
S1MFSHMWG | Rectifier Diode, | Taiwan Semiconductor | RS1MFL vs S1MFSHMWG |
FH7 | Rectifier Diode, | Surge Components Inc | RS1MFL vs FH7 |
RS1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1MFL vs RS1FM-M3/I |
HS1M | Rectifier Diode, | Surge Components Inc | RS1MFL vs HS1M |
RS1MFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS1MFL vs RS1MFSH |