-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 A, 1000 V Surface Mount Fast Recovery, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4727
|
Newark | Rectifier, Single, 0.8A, 1Kv, Sod-123Fa, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):800Ma, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:500Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi RS1MFA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2427 |
|
$0.1250 / $0.4160 | Buy Now |
DISTI #
38AH2135
|
Newark | Sr Sod123Fa Pn 0.8A 1000V Rohs Compliant: Yes |Onsemi RS1MFA Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0900 | Buy Now |
DISTI #
01AC9517
|
Newark | 0.8 A, 1000 V Surface Mount Fast Recovery/ Reel Rohs Compliant: Yes |Onsemi RS1MFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1130 | Buy Now |
DISTI #
RS1MFACT-ND
|
DigiKey | DIODE GP 1KV 800MA SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6074 In Stock |
|
$0.0886 / $0.4100 | Buy Now |
DISTI #
RS1MFA
|
Avnet Americas | 1000V 0.8A FAST RECTIFIER IN SOD-123FA - Tape and Reel (Alt: RS1MFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.1039 | Buy Now |
DISTI #
512-RS1MFA
|
Mouser Electronics | Rectifiers 1000V 0.8A Fast Rectifier RoHS: Compliant | 36579 |
|
$0.1010 / $0.4000 | Buy Now |
|
Future Electronics | Rectifiers 1000V 0.8A Fast Rectifier RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0912 / $0.0998 | Buy Now |
|
Rochester Electronics | RS1MFA - 0.8 A, 1000 V Surface Mount Fast Recovery RoHS: Compliant Status: Active Min Qty: 1 | 519000 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
RS1MFA
|
Avnet Americas | 1000V 0.8A FAST RECTIFIER IN SOD-123FA - Tape and Reel (Alt: RS1MFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.1039 | Buy Now |
DISTI #
RS1MFA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1MFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1MFA
onsemi
0.8 A, 1000 V Surface Mount Fast Recovery, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |