Part Details for RS1MEWFQ-7 by Diodes Incorporated
Overview of RS1MEWFQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1MEWFQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-RS1MEWFQ-7CT-ND
|
DigiKey | Rapid GPP Rectifier SOD123F T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
5860 In Stock |
|
$0.0946 / $0.4400 | Buy Now |
DISTI #
RS1MEWFQ-7
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: RS1MEWFQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2022000 Factory Stock |
|
$0.0743 / $0.0877 | Buy Now |
DISTI #
621-RS1MEWFQ-7
|
Mouser Electronics | Rectifiers Rapid GPP Rectifier SOD123F T&R 3K RoHS: Compliant | 3000 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
V36:1790_26610974
|
Arrow Electronics | 1.0A Surface Mount Fast Recovery Rectifier Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2325 | Americas - 105000 |
|
$0.0855 / $0.1116 | Buy Now |
DISTI #
RS1MEWFQ-7
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: RS1MEWFQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2022000 Factory Stock |
|
$0.0743 / $0.0877 | Buy Now |
DISTI #
RS1MEWFQ-7
|
Avnet Silica | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123F T/R (Alt: RS1MEWFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |