Part Details for RS1MEWF-7 by Diodes Incorporated
Overview of RS1MEWF-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1MEWF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-RS1MEWF-7-ND
|
DigiKey | Rapid GPP Rectifier SOD123F T&R Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0788 | Buy Now |
DISTI #
RS1MEWF-7
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: RS1MEWF-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0472 | Buy Now |
DISTI #
621-RS1MEWF-7
|
Mouser Electronics | Rectifiers Rapid GPP Rectifier SOD123F T&R 3K RoHS: Compliant | 2980 |
|
$0.0590 / $0.4400 | Buy Now |
DISTI #
RS1MEWF-7
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: RS1MEWF-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0472 | Buy Now |