Part Details for RS1MDFQ-13 by Diodes Incorporated
Overview of RS1MDFQ-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1MDFQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5189
|
Newark | Rectifier, 1Kv, 1A, D-Flat Rohs Compliant: Yes |Diodes Inc. RS1MDFQ-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9945 |
|
$0.1190 / $0.4780 | Buy Now |
DISTI #
RS1MDFQ-13DICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DFLAT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26089 In Stock |
|
$0.0733 / $0.4600 | Buy Now |
DISTI #
RS1MDFQ-13
|
Avnet Americas | Fast Recovery Rectifier D-FLAT T&R 10K - Tape and Reel (Alt: RS1MDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0604 / $0.0713 | Buy Now |
DISTI #
621-RS1MDFQ-13
|
Mouser Electronics | Rectifiers Fast Recovery Rectifier RoHS: Compliant | 22675 |
|
$0.0710 / $0.4600 | Buy Now |
DISTI #
RS1MDFQ-13
|
Avnet Americas | Fast Recovery Rectifier D-FLAT T&R 10K - Tape and Reel (Alt: RS1MDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0604 / $0.0713 | Buy Now |
DISTI #
RS1MDFQ-13
|
Avnet Silica | Fast Recovery Rectifier D-FLAT T&R 10K (Alt: RS1MDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 1KV 1A DFLAT | 2040 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 1KV 1A DFLAT | 18780 |
|
$0.0602 / $0.1503 | Buy Now |
DISTI #
3944544RL
|
element14 Asia-Pacific | RECTIFIER, 1KV, 1A, D-FLAT RoHS: Compliant Min Qty: 100 Container: Reel | 9945 |
|
$0.1052 / $0.1570 | Buy Now |
DISTI #
3944544
|
element14 Asia-Pacific | RECTIFIER, 1KV, 1A, D-FLAT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9945 |
|
$0.1052 / $0.4874 | Buy Now |
Part Details for RS1MDFQ-13
RS1MDFQ-13 CAD Models
RS1MDFQ-13 Part Data Attributes:
|
RS1MDFQ-13
Diodes Incorporated
Buy Now
|
Compare Parts:
RS1MDFQ-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |