-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5188
|
Newark | Rectifier, 1Kv, 1A, D-Flat Rohs Compliant: Yes |Diodes Inc. RS1MDF-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8070 |
|
$0.0960 / $0.4470 | Buy Now |
DISTI #
31-RS1MDF-13CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DFLAT Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0523 / $0.4300 | Buy Now |
DISTI #
RS1MDF-13
|
Avnet Americas | Fast Recovery Rectifier D-FLAT T&R 10K - Tape and Reel (Alt: RS1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0513 | Buy Now |
DISTI #
621-RS1MDF-13
|
Mouser Electronics | Rectifiers Fast Recovery Rectifier RoHS: Compliant | 6762 |
|
$0.0510 / $0.4300 | Buy Now |
DISTI #
RS1MDF-13
|
Avnet Americas | Fast Recovery Rectifier D-FLAT T&R 10K - Tape and Reel (Alt: RS1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0513 | Buy Now |
DISTI #
RS1MDF-13
|
TME | Diode: rectifying, SMD, 1kV, 1A, 140ns, D-FLAT, Ufmax: 0.95V, Ir: 5uA Min Qty: 10 | 0 |
|
$0.0404 / $0.0901 | RFQ |
DISTI #
RS1MDF-13
|
Avnet Silica | Fast Recovery Rectifier D-FLAT T&R 10K (Alt: RS1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 6 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
3944543RL
|
element14 Asia-Pacific | RECTIFIER, 1KV, 1A, D-FLAT RoHS: Compliant Min Qty: 100 Container: Reel | 8070 |
|
$0.0800 / $0.1607 | Buy Now |
DISTI #
3944543
|
element14 Asia-Pacific | RECTIFIER, 1KV, 1A, D-FLAT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8070 |
|
$0.0800 / $0.4556 | Buy Now |
DISTI #
3944543RL
|
Farnell | RECTIFIER, 1KV, 1A, D-FLAT RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 8070 |
|
$0.0701 / $0.1252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy