Part Details for RS1MB-13 by Diodes Incorporated
Overview of RS1MB-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1MB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECT FAST RECOVERY 1000V 1A SMB | 2400 |
|
$0.3374 / $0.9640 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 1KV 1A SMB | 8600 |
|
RFQ |
Part Details for RS1MB-13
RS1MB-13 CAD Models
RS1MB-13 Part Data Attributes:
|
RS1MB-13
Diodes Incorporated
Buy Now
|
Compare Parts:
RS1MB-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |