Part Details for RS1MALH by Taiwan Semiconductor
Overview of RS1MALH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1MALHCT-ND
|
DigiKey | 500NS, 1A, 1000V, FAST RECOVERY Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28000 In Stock |
|
$0.0429 / $0.3600 | Buy Now |
DISTI #
RS1MALH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1MALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0418 / $0.0465 | Buy Now |
DISTI #
821-RS1MALH
|
Mouser Electronics | Rectifiers 500ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0511 | Buy Now |
DISTI #
RS1MALH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1MALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0418 / $0.0465 | Buy Now |
DISTI #
RS1MALH
|
EBV Elektronik | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Thin SMA T/R (Alt: RS1MALH) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1MALH
RS1MALH CAD Models
RS1MALH Part Data Attributes:
|
RS1MALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1MALH
This table gives cross-reference parts and alternative options found for RS1MALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MALH vs RS1MFS |
S1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MALH vs S1MLW |
RS1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1MALH vs RS1MLW |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MALH vs S1MLWH |
HS1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | RS1MALH vs HS1MF-T |
S1MFSHMWG | Rectifier Diode, | Taiwan Semiconductor | RS1MALH vs S1MFSHMWG |
FH7 | Rectifier Diode, | Surge Components Inc | RS1MALH vs FH7 |
RS1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1MALH vs RS1FM-M3/I |
HS1M | Rectifier Diode, | Surge Components Inc | RS1MALH vs HS1M |
RS1MFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS1MALH vs RS1MFSH |