-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Fast Recovery Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4036
|
Newark | Standard Power Diode, Single, 1 Kv, 1 A, 1.3 V, 30 A, 150 C Rohs Compliant: Yes |Onsemi RS1M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47579 |
|
$0.0980 / $0.4690 | Buy Now |
DISTI #
18C8127
|
Newark | Fast Recovery Diode, 1A, 1Kv, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi RS1M Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
RS1MFSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
679337 In Stock |
|
$0.0561 / $0.4600 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0632 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Compliant Min Qty: 7463 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.0831 / $0.0992 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0632 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0623 | Buy Now |
DISTI #
512-RS1M
|
Mouser Electronics | Rectifiers 1000V 1a Fast Rect SMa RoHS: Compliant | 57699 |
|
$0.0610 / $0.4200 | Buy Now |
DISTI #
A03:0893_00032926
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks | Asia - 67500 |
|
$0.0510 / $0.0595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
RS1M
onsemi
1.0A Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.19 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MHM2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1M vs RS1MHM2G |
GS1M_R1_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | RS1M vs GS1M_R1_10001 |
HS1MTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | RS1M vs HS1MTRTB |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | RS1M vs RS1M |
FFM107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | RS1M vs FFM107 |
S1M-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1M vs S1M-M3/5AT |
RS1MHR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1M vs RS1MHR3G |
S1M | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | RS1M vs S1M |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1M vs S1M |
FFM107-W | Rectifier Diode, | Rectron Semiconductor | RS1M vs FFM107-W |