Part Details for RS1M by Taiwan Semiconductor
Overview of RS1M by Taiwan Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2832
|
Newark | Rectifier, Single, 1Kv, 1A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor RS1M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7484 |
|
$0.1160 / $0.4550 | Buy Now |
DISTI #
86AK8660
|
Newark | Rectifier, 1Kv, 1A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor RS1M Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
1801-RS1MCT-ND
|
DigiKey | DIODE GEN PURP 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14890 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Fast Recovery 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0260 | Buy Now |
DISTI #
821-RS1M
|
Mouser Electronics | Rectifiers 500ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0400 / $0.3300 | Order Now |
DISTI #
E02:0323_17772305
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2401 | Europe - 974497 |
|
$0.0327 / $0.3041 | Buy Now |
|
Future Electronics | Diode 1000 V 1A Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0381 / $0.0422 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 1A 2-Pin SMA T/R RoHS: Compliant |
198 In Stock |
|
$0.0630 / $1.4100 | Buy Now |
DISTI #
79322520
|
Verical | Diode Switching 1KV 1A 2-Pin SMA T/R Min Qty: 221 Package Multiple: 1 Date Code: 2401 | Americas - 974497 |
|
$0.0327 / $0.0894 | Buy Now |
DISTI #
RS1M
|
Avnet Americas | Diode Fast Recovery 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1M) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0260 | Buy Now |
Part Details for RS1M
RS1M CAD Models
RS1M Part Data Attributes:
|
RS1M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1M
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1M
This table gives cross-reference parts and alternative options found for RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MBHR5G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1M vs S1MBHR5G |
S1M-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1M vs S1M-E3/5AT |
S1MHE3_A/H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1M vs S1MHE3_A/H |
S1MHE3_A/I | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1M vs S1MHE3_A/I |
S1M-M3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1M vs S1M-M3/61T |
S1MBH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1M vs S1MBH |
RS1MB-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS1M vs RS1MB-13-F |
S1MHR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1M vs S1MHR3G |
US1M-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1M vs US1M-13-F |
US1M-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1M vs US1M-13 |