Datasheets
RS1M by:

Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Part Details for RS1M by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of RS1M by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

Price & Stock for RS1M

Part # Distributor Description Stock Price Buy
LCSC 1A Single 1.3V1A 1kV SMA(DO-214AC) Diodes - General Purpose ROHS 1580
  • 10 $0.0323
  • 100 $0.0289
  • 300 $0.0272
  • 1,000 $0.0260
  • 5,000 $0.0224
  • 10,000 $0.0219
$0.0219 / $0.0323 Buy Now

Part Details for RS1M

RS1M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1M Part Data Attributes:

RS1M Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
RS1M Sangdest Microelectronics (Nanjing) Co Ltd Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant
Additional Feature LOW POWER LOSS
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for RS1M

This table gives cross-reference parts and alternative options found for RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS1MHM2G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1M vs RS1MHM2G
GS1M_R1_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1M vs GS1M_R1_10001
HS1MTRTB Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica RS1M vs HS1MTRTB
RS1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Rugao Dachang Electronics Co Ltd RS1M vs RS1M
RS1M 1.0A Fast Recovery Rectifier, 7500-REEL onsemi RS1M vs RS1M
FFM107 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor RS1M vs FFM107
S1M-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1M vs S1M-M3/5AT
RS1MHR3G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1M vs RS1MHR3G
S1M 1.0A General Purpose Rectifier, 7500-REEL onsemi RS1M vs S1M
S1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS1M vs S1M
Part Number Description Manufacturer Compare
FRS1MHE3TRTB Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica RS1M vs FRS1MHE3TRTB
HS1MTRTB Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica RS1M vs HS1MTRTB
RS1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Rugao Dachang Electronics Co Ltd RS1M vs RS1M
GS1M_R1_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor RS1M vs GS1M_R1_10001
RS1MHM2G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1M vs RS1MHM2G
RS1ML-SMA-R Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, LEAD FREE, SMA, 2 PIN Unisonic Technologies Co Ltd RS1M vs RS1ML-SMA-R
S1MHM3_A/H Rectifier Diode, Vishay Intertechnologies RS1M vs S1MHM3_A/H
GS1D-LTP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components RS1M vs GS1D-LTP
S1MHF4G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS1M vs S1MHF4G
GS1MG-SMA-R Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Unisonic Technologies Co Ltd RS1M vs GS1MG-SMA-R

RS1M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1M by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1M by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when RS1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1M by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: