Part Details for RS1M by SPC Multicomp
Overview of RS1M by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9861
|
Newark | Rectifier, Single, 1A, 1Kv, Do-214Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro RS1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 230759 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
2675063RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 1KV, DO-214AC RoHS: Compliant Min Qty: 500 Container: Reel | 230618 |
|
$0.0348 / $0.0563 | Buy Now |
DISTI #
2675063
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 1KV, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 230618 |
|
$0.0348 / $0.1385 | Buy Now |
DISTI #
2675063
|
Farnell | RECTIFIER, SINGLE, 1A, 1KV, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 230548 |
|
$0.0321 / $0.1280 | Buy Now |
DISTI #
2675063RL
|
Farnell | RECTIFIER, SINGLE, 1A, 1KV, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 230548 |
|
$0.0321 / $0.0513 | Buy Now |
Part Details for RS1M
RS1M CAD Models
RS1M Part Data Attributes:
|
RS1M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
RS1M
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1M
This table gives cross-reference parts and alternative options found for RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MHM2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1M vs RS1MHM2G |
GS1M_R1_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | RS1M vs GS1M_R1_10001 |
HS1MTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | RS1M vs HS1MTRTB |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | RS1M vs RS1M |
RS1M | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1M vs RS1M |
FFM107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | RS1M vs FFM107 |
S1M-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1M vs S1M-M3/5AT |
RS1MHR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1M vs RS1MHR3G |
S1M | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | RS1M vs S1M |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1M vs S1M |